0ADEP9100-RE

Heilind Number:BEF0ADEP9100-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADEP9100-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 6x32mm, UL, Fast Blow, 10A, 500V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADEP9100-RE
Series:0ADEP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:10 A
Fuse Material:Ceramic
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADEP9100-RE

Detailed Description

Introducing a reliable solution for circuit protection, this Ceramic Cartridge Fuse in the 0ADEP series is designed for optimal performance. With a case size of 6x32mm and Axial Lead mount type, it offers easy installation on PCBs. Its Fast Blow response time ensures rapid protection against overload or short circuit events. Rated for 10A at both 500VAC and 500VDC, this fuse is suitable for a wide range of applications, meeting UL standards for safety and quality. Trust in its durable ceramic construction for long-lasting protection of your electronic devices.