0ADEP9120-RE

Heilind Number:BEF0ADEP9120-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADEP9120-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 6x32mm, UL, Fast Blow, 12A, 500V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADEP9120-RE
Series:0ADEP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:12 A
Fuse Material:Ceramic
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADEP9120-RE

Detailed Description

Safeguard your circuits with our Ceramic Tube Fuse, designed for reliable protection in a variety of applications. With an Axial Pigtail 6x32mm case size and UL certification, this fast-acting fuse ensures rapid response to overcurrent events, rated at 12A and 500V for both AC and DC systems. Its through-hole mounting type makes installation a breeze, while the durable ceramic construction guarantees long-lasting performance. Trust in this fuse for efficient circuit protection in your projects.