0ADEP9150-RE

Heilind Number:BEF0ADEP9150-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADEP9150-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 6x32mm, UL, Fast Blow, 15A, 500V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADEP9150-RE
Series:0ADEP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:15 A
Fuse Material:Ceramic
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADEP9150-RE

Detailed Description

Introducing a high-quality Ceramic Tube Fuse for reliable circuit protection. With an Axial Pigtail design and a case size of 6x32mm, this UL-listed fuse is perfect for through-hole mounting applications. Featuring a fast blow response time, it efficiently safeguards against overcurrents. Rated for 15A at both 500VAC and 500VDC, this fuse is suitable for a wide range of industrial and electronic devices. Its RoHS compliance ensures environmental responsibility. Trust in this fuse for durable and efficient protection in your circuits.