0ADEP9160-RE

Heilind Number:BEF0ADEP9160-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADEP9160-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 6x32mm, UL, Fast Blow, 16A, 500V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADEP9160-RE
Series:0ADEP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:16 A
Fuse Material:Ceramic
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADEP9160-RE

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 0ADEP series. This Axial Pigtail fuse, with a case size of 6x32mm, is designed for reliable circuit protection. UL-listed and featuring a Fast Blow response time, it can handle a current rating of 16A and voltage ratings of 500VAC and 500VDC. Ensuring efficient performance and safety, this fuse is ideal for various applications in need of robust protection against overcurrent events. Trust in its quality construction and adherence to industry standards for peace of mind in your circuit protection needs.