0ADEP9200-RE

Heilind Number:BEF0ADEP9200-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADEP9200-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 6x32mm, UL, Fast Blow, 20A, 500V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADEP9200-RE
Series:0ADEP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:20 A
Fuse Material:Ceramic
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADEP9200-RE

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 0ADEP series. With a compact 6x32mm Axial Pigtail design, this UL-listed fuse offers reliable circuit protection. Featuring a Fast Blow response time and a high current rating of 20A, it's suitable for a wide range of applications. Rated for both 500VAC and 500VDC, this fuse ensures safety in various voltage environments. RoHS compliant and made of durable ceramic material, it meets stringent quality standards. Upgrade your circuit protection with this essential component, available in our Products section under Circuit Protection.