0ADEP9250-RE

Heilind Number:BEF0ADEP9250-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADEP9250-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 6x32mm, UL, Fast Blow, 25A, 500V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADEP9250-RE
Series:0ADEP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:25 A
Fuse Material:Ceramic
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADEP9250-RE

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 0ADEP series. This Axial Pigtail fuse in 6x32mm size features a durable ceramic construction, ensuring reliable protection for your circuits. With a fast blow response time and a high current rating of 25A, it offers robust safeguarding against electrical overloads. UL certified and compliant with RoHS regulations, this fuse guarantees both performance and environmental responsibility. Operating at a voltage rating of 500VAC/500VDC, it's ideal for a wide range of applications in circuit protection. Upgrade your safety measures with this dependable cartridge fuse designed for through-hole mounting.