0ADEP9300-RE

Heilind Number:BEF0ADEP9300-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADEP9300-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 6x32mm, UL, Fast Blow, 30A, 500V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADEP9300-RE
Series:0ADEP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:30 A
Fuse Material:Ceramic
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADEP9300-RE

Detailed Description

Introducing a reliable solution for circuit protection, this Ceramic Tube Fuse in the 0ADEP series offers fast-acting performance with a current rating of 30A. Designed for axial lead mounting with a 6x32mm case size, it ensures efficient functionality in a variety of applications. With a voltage rating of 500VAC and 500VDC, this UL-listed fuse guarantees safety and compliance with RoHS regulations. Perfect for safeguarding electronic devices, it's an essential component for maintaining the integrity of your circuits.