0ADGP9100-RE

Heilind Number:BEF0ADGP9100-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADGP9100-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1/4 x 1-1/4 Inch Ceramic Tube Fuse, High I²t, 10A, Axial Lead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADGP9100-RE
Series:0ADG
Mount Type:Through Hole
Response Time:High I²t
Fuse Type:Cartridge
Case Size:6x32
Current Rating:10 A
Fuse Material:Ceramic
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADGP9100-RE

Detailed Description

Protect your circuits with the 0ADG series cartridge fuse, featuring a compact 6x32 case size for easy installation. Made of durable ceramic material, this fuse ensures reliable performance with its high I²t response time. With a current rating of 10A and voltage ratings of 500VAC and 500VDC, it provides robust protection for various applications. Suitable for through-hole mounting, it is a versatile choice for safeguarding electronic systems. Trust in the quality and efficiency of this fuse for your circuit protection needs.