0ADGP9160-RE

Heilind Number:BEF0ADGP9160-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADGP9160-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1/4 x 1-1/4 Inch Ceramic Tube Fuse, High I²t, 16A, Axial Lead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADGP9160-RE
Series:0ADG
Mount Type:Through Hole
Response Time:High I²t
Fuse Type:Cartridge
Case Size:6x32
Current Rating:16 A
Fuse Material:Ceramic
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADGP9160-RE

Detailed Description

Introducing the Ceramic Cartridge Fuse, part of our high-performance 0ADG series. Designed for Through Hole mounting, this 6x32-sized fuse offers reliable circuit protection with a current rating of 16A. Suitable for both AC and DC applications, it boasts a voltage rating of 500VAC/500VDC. With a High I²t response time, it ensures efficient protection against overcurrent events. Trust in this fuse to safeguard your electronic devices and systems, meeting the highest standards of quality and performance in the Circuit Protection category.