0ADGP9200-RE

Heilind Number:BEF0ADGP9200-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADGP9200-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1/4 x 1-1/4 Inch Ceramic Tube Fuse, High I²t, 20A, Axial Lead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADGP9200-RE
Series:0ADG
Mount Type:Through Hole
Response Time:High I²t
Fuse Type:Cartridge
Case Size:6x32
Current Rating:20 A
Fuse Material:Ceramic
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADGP9200-RE

Detailed Description

Introducing our 0ADG series Cartridge Fuse, designed for reliable circuit protection in a compact 6x32 case size. Made of durable ceramic, this fuse ensures high I²t response time, offering swift and effective safeguarding against overcurrent situations. With a current rating of 20 A and voltage ratings of 500 VAC and 500 VDC, it's suitable for a wide range of applications. Its through-hole mount type allows for easy installation, making it a convenient choice for your circuit protection needs. Trust in the quality and performance of this fuse to keep your systems running smoothly.