0ADGP9250-RE

Heilind Number:BEF0ADGP9250-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADGP9250-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1/4 x 1-1/4 Inch Ceramic Tube Fuse, High I²t, 25A, Axial Lead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADGP9250-RE
Series:0ADG
Mount Type:Through Hole
Response Time:High I²t
Fuse Type:Cartridge
Case Size:6x32
Current Rating:25 A
Fuse Material:Ceramic
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADGP9250-RE

Detailed Description

Protect your circuitry with this high-performance cartridge fuse. Part of the 0ADG series, it boasts a current rating of 25 A and voltage ratings of 500 VAC and 500 VDC, ensuring robust protection against power surges. The ceramic construction and through-hole mount type guarantee durability and easy installation. With a response time optimized for high I²t, this fuse offers reliable safeguarding for your electronic components. Trust in its efficient operation, whether in industrial settings or residential applications. Stay secure with our premium Circuit Protection Fuse.