0ADGP9300-RE

Heilind Number:BEF0ADGP9300-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADGP9300-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1/4 x 1-1/4 Inch Ceramic Tube Fuse, High I²t, 30A, Axial Lead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADGP9300-RE
Series:0ADG
Mount Type:Through Hole
Response Time:High I²t
Fuse Type:Cartridge
Case Size:6x32
Current Rating:30 A
Fuse Material:Ceramic
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADGP9300-RE

Detailed Description

Introducing our high-performance Cartridge Fuse, part of the 0ADG series. With a compact 6x32 case size, this Through Hole mount type fuse is essential for circuit protection in various applications. Crafted from durable ceramic, it ensures reliable performance and longevity. Featuring a high I²t response time, it effectively safeguards against overcurrent situations. With a robust 30A current rating and dual voltage ratings of 500VAC and 500VDC, this fuse offers comprehensive protection for your electronic systems. Trust in our fuse for dependable and efficient circuit protection.