0ADHC0440-BE

Heilind Number:BEF0ADHC0440-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADHC0440-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, 10x38mm, High Voltage Rating, Fast Acting, 0.44A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADHC0440-BE
Series:0ADH
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:10x38
Current Rating:440 mA
Fuse Material:Ceramic
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADHC0440-BE

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 0ADH series. With a compact 10x38mm case size, this fuse is designed for reliable circuit protection. Featuring a Cartridge fuse type and Holder mount type, it is easy to install and replace. Made of durable ceramic material, it ensures safe and efficient operation. The Fast Blow response time provides rapid protection against overcurrents. With a current rating of 440 mA and high voltage ratings of 1 kVAC and 1 kVDC, this fuse is suitable for various applications. Trust in this fast-acting 0.44A fuse for your circuit protection needs.