0ADHC0500-BE

Heilind Number:BEF0ADHC0500-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADHC0500-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, 10x38mm, High Voltage Rating, Fast Acting, 0.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADHC0500-BE
Series:0ADH
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:10x38
Current Rating:500 mA
Fuse Material:Ceramic
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADHC0500-BE

Detailed Description

Introducing our Ceramic Tube Fuse, a compact and reliable solution for circuit protection. With a case size of 10x38mm, this fuse is designed to fit seamlessly into your setup. Featuring a high voltage rating of 1 kVAC and 1 kVDC, it offers robust protection against power surges. The fast-acting response time ensures prompt intervention in case of overcurrent situations, safeguarding your equipment. Rated at 500mA, this fuse is ideal for applications where precise current control is crucial. Trust in its ceramic construction for durability and peace of mind. Upgrade your circuit protection with this essential component.