0ADHC9100-BE

Heilind Number:BEF0ADHC9100-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADHC9100-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, 10x38mm, High Voltage Rating, Fast Acting, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADHC9100-BE
Series:0ADH
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:10x38
Current Rating:10 A
Fuse Material:Ceramic
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADHC9100-BE

Detailed Description

Introducing our high-performance Ceramic Tube Fuse, designed for reliable circuit protection in a variety of applications. With a compact 10x38mm case size and fast-acting response time, this fuse is ideal for safeguarding your electronics and equipment. Featuring a robust ceramic construction, it offers enhanced durability and safety. Boasting a high voltage rating of 1 kVAC and 1 kVDC, it ensures optimal performance in both AC and DC circuits. The 10A current rating provides ample protection against overloads and short circuits. Trust in the quality and efficiency of this fuse for all your circuit protection needs.