0ADHC9110-BE

Heilind Number:BEF0ADHC9110-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADHC9110-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, 10x38mm, High Voltage Rating, Fast Acting, 11A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADHC9110-BE
Series:0ADH
Case Size:10x38
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:11 A
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADHC9110-BE

Detailed Description

Introducing our Ceramic Tube Fuse, a reliable solution for high-voltage circuit protection. With a compact 10x38mm case size, this fast-acting cartridge fuse is designed for optimal performance in a holder mount type. Boasting a high voltage rating of 1 kVAC and 1 kVDC, it offers robust protection against power surges. Rated for 11A, it ensures the safe operation of your electrical systems. Trust in this fuse for dependable overcurrent protection in a variety of applications.