0ADKC1250-BE

Heilind Number:BEF0ADKC1250-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKC1250-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, 5x20mm, UL, Slow Blow, 1.25A, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKC1250-BE
Series:0ADKC
Case Size:5x20
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Slow Blow
Current Rating:1.25 A
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKC1250-BE

Detailed Description

Introducing our Ceramic Tube Fuse, a reliable circuit protection solution with a 5x20mm case size. This UL-listed fuse, from our 0ADKC series, features a slow blow response time, making it ideal for safeguarding electrical systems against overcurrents. With a current rating of 1.25A and voltage ratings of 600VAC and 500VDC, it offers robust protection for a wide range of applications. The cartridge mount type ensures easy installation, while the ceramic fuse material guarantees durability and performance. Upgrade your circuit protection with this high-quality fuse, a must-have in any industrial or electronic setup.