0ADKC3150-BE

Heilind Number:BEF0ADKC3150-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKC3150-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, 5x20mm, UL, Slow Blow, 3.15A, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKC3150-BE
Series:0ADKC
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20
Current Rating:3.15 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKC3150-BE

Detailed Description

Protect your circuits with our Ceramic Tube Fuse, featuring a 5x20mm case size and a Cartridge mount type for easy installation. This UL-listed fuse has a Slow Blow response time, ensuring reliable performance in a variety of applications. With a current rating of 3.15A and voltage ratings of 600VAC and 500VDC, it offers robust protection against overcurrent events. Its Ceramic construction makes it durable and dependable, while its RoHS compliance guarantees environmentally friendly operation. Perfect for use in electronic devices, power supplies, and industrial equipment, this fuse is a crucial component for safeguarding your systems.