| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0ADKC9200-BE |
| Series: | 0ADKC |
| Mount Type: | Holder |
| Response Time: | Slow Blow |
| Fuse Type: | Cartridge |
| Case Size: | 5x20 |
| Current Rating: | 20 A |
| Fuse Material: | Ceramic |
| Voltage Rating (AC): | 600 VAC |
| Voltage Rating (DC): | 500 VDC |
| SKU: | BEF0ADKC9200-BE |
0ADKC9200-BE
Specifications
Detailed Description
Safeguard your electronic circuits with this high-quality ceramic tube fuse. Measuring 5x20mm and designed for use in a cartridge holder, it offers reliable protection with a slow blow response time. Rated for 20A at both 600VAC and 500VDC, this UL-listed fuse ensures peace of mind in various applications. Compliant with RoHS regulations, it's a safe and environmentally friendly choice for your circuit protection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bel Fuse Inc. 0678H9400-02 | Fuse, Surface Mount, Ceramic Tube, 3912 case size, Enhanced Breaking capacity, 40A | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250022 - Label update. Add Data matrix in label for the fuse that above listed | Download | |||


