0ADKP0500-RE

Heilind Number:BEF0ADKP0500-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKP0500-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 500mA, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKP0500-RE
Series:0ADKP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20 (Axial Lead)
Current Rating:500 mA
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKP0500-RE

Detailed Description

Introducing a reliable solution for circuit protection, the Ceramic Tube Fuse in Axial Pigtail 5x20mm form is a crucial component for safeguarding electronic systems. With UL certification, this fuse ensures quality and safety, offering Slow Blow response time ideal for protecting against overcurrent situations. Rated for 500mA at 600VAC and 500VDC, it effectively guards against voltage spikes and short circuits. Made of durable ceramic material, it guarantees long-lasting performance. Compliant with RoHS standards, this fuse is not only efficient but also environmentally friendly, making it a top choice for various applications in the field of electronics.