0ADKP0630-RE

Heilind Number:BEF0ADKP0630-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKP0630-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 630mA, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKP0630-RE
Series:0ADKP
Case Size:5x20 (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Slow Blow
Current Rating:630 mA
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKP0630-RE

Detailed Description

Introducing a reliable solution for circuit protection, the Ceramic Tube Fuse with Axial Pigtail 5x20mm size is a must-have component. Designed for durability, it features a UL-listed slow blow response time, making it ideal for safeguarding electronic devices and equipment. With a current rating of 630mA and voltage ratings of 600VAC and 500VDC, this fuse ensures efficient power management. Its through-hole mounting type and ceramic material guarantee secure installation and long-lasting performance. Trust in this fuse for your circuit protection needs.