0ADKP0800-RE

Heilind Number:BEF0ADKP0800-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKP0800-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 800mA, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKP0800-RE
Series:0ADKP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20 (Axial Lead)
Current Rating:800 mA
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKP0800-RE

Detailed Description

Introducing our Ceramic tube fuse, part of the 0ADKP series, designed for reliable circuit protection. With a 5x20mm Axial Pigtail case size, this UL-listed fuse features a Slow Blow response time, ideal for safeguarding electronic components. Rated at 800mA, it can handle up to 600VAC and 500VDC, making it suitable for a variety of applications. Trust in its performance to provide peace of mind in your circuit protection needs.