0ADKP1000-RE

Heilind Number:BEF0ADKP1000-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKP1000-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 1A, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKP1000-RE
Series:0ADKP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20 (Axial Lead)
Current Rating:1 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKP1000-RE

Detailed Description

Introducing a reliable solution for circuit protection, this Ceramic Tube Fuse in the 0ADKP series offers peace of mind for your electronic devices. With a 5x20mm Axial Pigtail case size and through-hole mounting, it ensures easy installation. The slow blow feature enhances safety by providing gradual response to overcurrent situations. Rated for 1A at 600V AC and 500V DC, this UL-certified fuse guarantees efficient performance. Compliant with RoHS standards, it is environmentally friendly. Upgrade your fuse system with this high-quality component, essential for safeguarding your equipment.