0ADKP1250-RE

Heilind Number:BEF0ADKP1250-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKP1250-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 1.25A, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKP1250-RE
Series:0ADKP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20 (Axial Lead)
Current Rating:1.25 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKP1250-RE

Detailed Description

Introducing a reliable form of circuit protection, this Ceramic Tube Fuse is designed for durability and performance. With an Axial Pigtail 5x20mm case size, it offers easy installation on through hole mounts. Certified by UL, this fuse ensures safety in electrical systems. Featuring a Slow Blow response time, it provides efficient protection against overcurrent events. Operating at 1.25A current rating and with a voltage rating of 600VAC and 500VDC, it is suitable for a wide range of applications. Trust in this fuse to safeguard your circuits effectively.