0ADKP1600-RE

Heilind Number:BEF0ADKP1600-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKP1600-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 1.6A, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKP1600-RE
Series:0ADKP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20 (Axial Lead)
Current Rating:1.6 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKP1600-RE

Detailed Description

Introducing a reliable solution for circuit protection, this Ceramic Tube Fuse is designed for seamless integration in various electronic applications. With an Axial Pigtail 5x20mm case size, it offers easy installation through its Through Hole mount type. Manufactured with high-quality ceramic material, this fuse ensures optimal performance and durability. Featuring a Slow Blow response time, it is ideal for safeguarding against overcurrent situations. With a current rating of 1.6A and voltage ratings of 600VAC and 500VDC, this fuse provides robust protection for your devices. UL certified, it meets stringent safety standards, making it a trusted choice for electronic systems in need of reliable circuit protection. Explore our range of Circuit Protection products for more options to suit your needs.