0ADKP2000-RE

Heilind Number:BEF0ADKP2000-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKP2000-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 2A, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKP2000-RE
Series:0ADKP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20 (Axial Lead)
Current Rating:2 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKP2000-RE

Detailed Description

Introducing a reliable solution for circuit protection, this Ceramic Tube Fuse in Axial Pigtail form features a 5x20mm case size, ensuring compatibility with a range of applications. With a Cartridge design and Through Hole mount type, installation is straightforward. Boasting a Slow Blow response time, it provides essential protection against overcurrent events. The 2A current rating, along with a 600VAC and 500VDC voltage rating, guarantees robust performance. This UL-listed fuse is crafted from quality ceramic material, ensuring durability and peace of mind. Compliant with RoHS standards, it is a responsible choice for environmentally conscious projects. Perfect for various electronic systems, this fuse is a critical component for maintaining safe and efficient operations.