0ADKP2500-RE

Heilind Number:BEF0ADKP2500-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKP2500-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 2.5A, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKP2500-RE
Series:0ADKP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20 (Axial Lead)
Current Rating:2.5 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKP2500-RE

Detailed Description

Introducing a reliable solution for circuit protection, this Ceramic Tube Fuse is designed for durability and performance. With an Axial Pigtail 5x20mm case size, it is suitable for through-hole mounting. UL certified and RoHS compliant, this fuse ensures safety and environmental responsibility. Featuring a slow blow response time, it offers reliable protection for sensitive components. Rated at 2.5A and with voltage ratings of 600VAC and 500VDC, it is ideal for a wide range of applications. Upgrade your circuit protection with this high-quality Ceramic Tube Fuse.