0ADKP3150-RE

Heilind Number:BEF0ADKP3150-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKP3150-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 3.15A, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKP3150-RE
Series:0ADKP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20 (Axial Lead)
Current Rating:3.15 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKP3150-RE

Detailed Description

Protect your electronic circuits with this Ceramic Tube Fuse. With an Axial Pigtail 5x20mm design, it's perfect for through-hole mounting. UL-certified and RoHS-compliant, it offers reliable performance. The slow blow response time ensures optimal protection, with a 3.15A current rating and 600V AC/500V DC voltage ratings. Trust in this fuse for efficient circuit protection in a variety of applications.