0ADKP4000-RE

Heilind Number:BEF0ADKP4000-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKP4000-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 4A, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKP4000-RE
Series:0ADKP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20 (Axial Lead)
Current Rating:4 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKP4000-RE

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 0ADKP series. This axial pigtail fuse, measuring 5x20mm, is designed for efficient through-hole mounting in various electronic devices. With a slow blow response time, it offers reliable protection against overcurrents, making it ideal for safeguarding circuits in automotive and industrial applications. Rated for 4A at both 600VAC and 500VDC, this UL-listed fuse ensures safe and durable performance. Trust in its quality and precision to enhance the circuit protection of your products.