0ADKP6300-RE

Heilind Number:BEF0ADKP6300-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKP6300-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 6.3A, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKP6300-RE
Series:0ADKP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20 (Axial Lead)
Current Rating:6.3 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKP6300-RE

Detailed Description

Enhance your circuit protection with our Ceramic Tube Fuse. This Axial Pigtail 5x20mm fuse, UL-certified and RoHS compliant, offers reliable performance with a Slow Blow response time ideal for safeguarding against overcurrents. With a current rating of 6.3A and voltage ratings of 600VAC and 500VDC, it's suitable for a wide range of applications. Its through-hole mount type ensures secure installation, making it a dependable choice for your fuse needs.