0ADKP8000-RE

Heilind Number:BEF0ADKP8000-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKP8000-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 8A, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKP8000-RE
Series:0ADKP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20 (Axial Lead)
Current Rating:8 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKP8000-RE

Detailed Description

Introducing our Ceramic Tube Fuse, designed for reliable circuit protection in a variety of applications. With an Axial Pigtail 5x20mm case size, it offers easy installation through its Through Hole mount type. This UL-listed fuse features a Slow Blow response time, providing essential protection against overcurrent events. Boasting a current rating of 8A, it ensures optimal performance in demanding environments. With a voltage rating of 600VAC and 500VDC, this fuse safeguards your equipment with efficiency. Rest assured, it complies with RoHS standards, making it a sustainable choice for your needs. Explore the superior quality and protection offered by our Ceramic Tube Fuse.