0ADKP9100-RE

Heilind Number:BEF0ADKP9100-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKP9100-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 10A, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKP9100-RE
Series:0ADKP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20 (Axial Lead)
Current Rating:10 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKP9100-RE

Detailed Description

Introducing our Ceramic Tube Fuse, a reliable form of circuit protection for your electronic devices. With an Axial Pigtail design and a compact 5x20mm case size, it's easy to install in through-hole mounting applications. This UL-listed fuse features a Slow Blow response time, ensuring long-lasting performance in high-current scenarios. Rated for 10A at 600VAC and 500VDC, it offers robust protection against power surges and overloads. Made from high-quality ceramic material, it guarantees durability and reliability. Additionally, it meets RoHS compliance standards, making it an environmentally friendly choice. Trust in this fuse to safeguard your circuits effectively.