0ADKP9120-RE

Heilind Number:BEF0ADKP9120-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKP9120-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 12A, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKP9120-RE
Series:0ADKP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20 (Axial Lead)
Current Rating:12 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKP9120-RE

Detailed Description

Introducing our Ceramic Tube Fuse, a reliable solution for circuit protection. With an Axial Pigtail 5x20mm design, this UL-listed fuse is perfect for through-hole mounting applications. Its Slow Blow response time ensures optimal protection, rated at 12A and 600V for both AC and DC systems. Crafted from high-quality ceramic material, it offers durability and performance. Rest assured, this fuse is RoHS compliant, making it a sustainable choice for your electronic projects. Stay protected with our Ceramic Tube Fuse.