0ADKP9150-RE

Heilind Number:BEF0ADKP9150-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKP9150-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 15A, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKP9150-RE
Series:0ADKP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20 (Axial Lead)
Current Rating:15 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKP9150-RE

Detailed Description

Introducing our Ceramic Tube Fuse, a reliable solution for circuit protection. This 5x20mm Axial Pigtail fuse, with UL certification, is designed for Through Hole mounting. Featuring a Slow Blow response time, it offers dependable protection with a 15A current rating, suitable for a variety of applications. With a voltage rating of 600VAC and 500VDC, this fuse ensures safety and performance in both residential and industrial settings. Trust in our Ceramic Tube Fuse for efficient and durable circuit protection.