0ADKP9160-RE

Heilind Number:BEF0ADKP9160-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKP9160-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 16A, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKP9160-RE
Series:0ADKP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20 (Axial Lead)
Current Rating:16 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKP9160-RE

Detailed Description

Enhance your circuit protection with our Ceramic Tube Fuse, meticulously designed for optimal performance. Featuring an Axial Pigtail 5x20mm case size, this UL-listed fuse ensures reliable usage in a variety of applications. With a Slow Blow response time, it offers crucial protection against overcurrent events, safeguarding your electronics. Boasting a high current rating of 16A and voltage ratings of 600VAC and 500VDC, this fuse is a robust solution for your power management needs. Compliant with RoHS regulations, it prioritizes environmental responsibility. Upgrade your setup with this essential component, available in the Fuses section of our product catalog.