0ADKP9200-RE

Heilind Number:BEF0ADKP9200-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKP9200-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 20A, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKP9200-RE
Series:0ADKP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20 (Axial Lead)
Current Rating:20 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKP9200-RE

Detailed Description

Introducing our Ceramic tube fuse, a reliable solution for circuit protection. With an Axial Pigtail 5x20mm case size, this UL-listed fuse ensures safe and efficient operation. Designed for slow blow response time, it can handle a current rating of 20A and voltage ratings of 600VAC and 500VDC. RoHS compliant and made of durable ceramic material, it offers peace of mind in various applications. Upgrade your circuit protection with this high-quality fuse.