| Attribute | Value |
|---|---|
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0AKNBK100-BB |
| SKU: | BEF0AKNBK100-BB |
0AKNBK100-BB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bel Fuse Inc. 0AKMB9800-BD | 500V-Rated Fuse for EV/HEV/ESS Applications, 80A, Stud Mount with Offset Blade | ![]() |
| Bel Fuse Inc. 0AKNBK200-BB | 500V-Rated Fuse for EV/HEV/ESS Applications, 200A, Stud Mount with Offset Blade | ![]() |
| Bel Fuse Inc. 0AKRBK400-BB | 500V-Rated Fuse for EV/HEV/ESS Applications, 400A, Stud Mount with Offset Blade | ![]() |
| Bel Fuse Inc. 0ALEB9200-PD | 500V-Rated Fuse for EV/HEV/ESS Accessory Circuits, 20A, Stud Mount with Offset Blade | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250013 - Adding QR Code. Adding QR code for more information and traceability. | Download | |||
| 07/01/2025 | PCN-F250022 - Label update. Add Data matrix in label for the fuse that above listed | Download | |||
| 11/01/2024 | PCN-F240014 - Add UKCA & CE Logo. Add UKCA and CE logo in label for the fuse that above listed | Download | |||
| 01/01/2024 | PCN-F230025 - Add UL safety agency approval & adjust dimensions. Adjust terminal mechanical dimensions & add UL approval rating | Download | |||


