2JQ 1-R

Heilind Number:BEF2JQ 1-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JQ 1-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Quick Acting, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JQ 1-R
Series:2JQ
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm
Current Rating:1 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF2JQ 1-R

Detailed Description

Introducing a reliable solution for circuit protection, our Glass Tube Fuse in a 5x15mm size offers fast-acting performance with a 1A current rating. Designed for quick response in safeguarding electronic components, this cartridge fuse is essential for a range of applications. With a voltage rating of 350VAC and a durable glass construction, it ensures efficient operation and longevity. Ideal for use in various industries, this fuse is a crucial component for maintaining the integrity of electronic systems. Trust in its quality and performance for dependable circuit protection.