2JQ 1.5-R

Heilind Number:BEF2JQ 1.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JQ 1.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Quick Acting, 1.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JQ 1.5-R
Series:2JQ
Case Size:5x15mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:1.5 A
Voltage Rating (AC):350 VAC
SKU:BEF2JQ 1.5-R

Detailed Description

Introducing our 2JQ series Glass Tube Fuse, designed for reliable circuit protection in a compact 5x15mm case size. With a fast-acting response time, this cartridge fuse ensures prompt safeguarding against overcurrent situations, rated at 1.5A. Operating at a maximum voltage of 350VAC, it's ideal for various electronic applications. Equipped with a holder mount type, installation is convenient and secure. Trust in this high-quality fuse for efficient and durable protection in your circuits.