2JQ 2-R

Heilind Number:BEF2JQ 2-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JQ 2-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Quick Acting, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JQ 2-R
Series:2JQ
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm
Current Rating:2 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF2JQ 2-R

Detailed Description

Introducing our 2JQ series Glass Tube Fuse, designed for reliable circuit protection in a compact 5x15mm case size. With a fast-acting response time, this cartridge fuse offers quick protection against overcurrent situations. Rated for 2A current and 350VAC voltage, it ensures safe operation in various electronic applications. The holder mount type facilitates easy installation, while the durable glass construction guarantees long-lasting performance. Trust this fuse to safeguard your circuits effectively, meeting the highest standards of quality and reliability.