2JQ 2.5-R

Heilind Number:BEF2JQ 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JQ 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Quick Acting, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JQ 2.5-R
Series:2JQ
Case Size:5x15mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:2.5 A
Voltage Rating (AC):350 VAC
SKU:BEF2JQ 2.5-R

Detailed Description

Introducing our 2.5A Glass Tube Fuse, designed for quick and efficient circuit protection. With a compact 5x15mm case size and a fast-acting response time, this cartridge fuse is perfect for safeguarding electronic devices. Its durable glass construction ensures reliable performance, while the 350VAC voltage rating offers robust protection. Ideal for use in various applications, this fuse is a essential component for maintaining the integrity of your circuits. Find it in our Circuit Protection category under Products.