2JQ 3-R

Heilind Number:BEF2JQ 3-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JQ 3-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Quick Acting, 3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JQ 3-R
Series:2JQ
Case Size:5x15mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:3 A
Voltage Rating (AC):350 VAC
SKU:BEF2JQ 3-R

Detailed Description

Introducing our 2JQ series Glass Tube Fuse, meticulously crafted with a 5x15mm case size for easy installation. This cartridge-style fuse, designed for quick acting response, features a 3A current rating, making it ideal for safeguarding your electronic devices. With a voltage rating of 350 VAC, it offers reliable protection against power surges. Perfect for use in various applications, from home electronics to industrial machinery, our Glass Tube Fuse is a must-have component for ensuring the safety and longevity of your equipment. Trust in its quality construction and fast-acting performance for peace of mind in your circuit protection needs.