2JQ 3.5-R

Heilind Number:BEF2JQ 3.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JQ 3.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Quick Acting, 3.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JQ 3.5-R
Series:2JQ
Case Size:5x15mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:3.5 A
Voltage Rating (AC):350 VAC
SKU:BEF2JQ 3.5-R

Detailed Description

Introducing our Glass Tube Fuse, a compact 5x15mm cartridge designed for quick and efficient circuit protection. With a fast-acting response time, it ensures reliable safeguarding against overcurrent situations. Rated at 3.5A and 350VAC, this fuse is suitable for a wide range of applications. Its glass construction provides durability and clear visibility, while the holder mount type offers easy installation. Trust in this high-quality product for effective protection of your circuits.