2JQ 4-R

Heilind Number:BEF2JQ 4-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JQ 4-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Quick Acting, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JQ 4-R
Series:2JQ
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm
Current Rating:4 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF2JQ 4-R

Detailed Description

Discover the perfect solution for your circuit protection needs with our 2JQ series Glass Tube Fuse. Featuring a compact 5x15mm case size, this Cartridge fuse is designed for easy installation in a Holder mount. With a Fast Blow response time, it provides reliable protection for your electronic devices. The 4A current rating and 350VAC voltage rating make it suitable for a wide range of applications. Trust in the quality of our Glass Tube Fuse for efficient and effective circuit protection.