2JQ 5-R

Heilind Number:BEF2JQ 5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JQ 5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Quick Acting, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JQ 5-R
Series:2JQ
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm
Current Rating:5 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF2JQ 5-R

Detailed Description

Introducing our Quick Acting Glass Tube Fuse, designed for reliable circuit protection in a 5x15mm form factor. With a current rating of 5A and voltage rating of 350VAC, it offers robust defense against electrical overloads. The fast blow response time ensures swift protection, ideal for safeguarding sensitive electronics and equipment. This cartridge fuse is mounted in a holder for easy installation and replacement, making it a convenient choice for various applications. Trust in its quality construction and performance to keep your circuits safe and operational.