2JQ 500-R

Heilind Number:BEF2JQ 500-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JQ 500-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Quick Acting, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JQ 500-R
Series:2JQ
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm
Current Rating:500 mA
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF2JQ 500-R

Detailed Description

Introducing our 2JQ series Glass Tube Fuse, designed for reliable circuit protection in a compact 5x15mm case size. This cartridge fuse features a fast-acting response time, making it ideal for safeguarding sensitive electronic components. Rated at 500mA and 350VAC, it offers dependable performance in a variety of applications. With a holder mount type, installation is quick and hassle-free. Trust in this fuse for efficient and effective protection against overcurrent events.