2JQ 6-R

Heilind Number:BEF2JQ 6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JQ 6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Quick Acting, 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JQ 6-R
Series:2JQ
Case Size:5x15mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:6 A
Voltage Rating (AC):350 VAC
SKU:BEF2JQ 6-R

Detailed Description

Introducing our 2JQ series Glass Tube Fuse, designed for reliable circuit protection with a fast-acting response time. Measuring 5x15mm, this cartridge fuse is suitable for a range of applications. With a current rating of 6A and a voltage rating of 350VAC, it offers robust performance. The fuse is conveniently mounted in a holder for easy installation and replacement. Trust in the quality and durability of this fuse to safeguard your electronic devices.