2JQ 7-R

Heilind Number:BEF2JQ 7-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JQ 7-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Quick Acting, 7A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JQ 7-R
Series:2JQ
Case Size:5x15mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:7 A
Voltage Rating (AC):350 VAC
SKU:BEF2JQ 7-R

Detailed Description

Introducing our 2JQ series Glass Tube Fuse, an essential component for circuit protection. With a compact 5x15mm case size and quick-acting response time, this 7A cartridge fuse is designed to safeguard your electronic devices. The glass construction ensures durability and reliability, while the 350VAC voltage rating makes it suitable for a wide range of applications. Easy to install with a holder mount type, this fuse is a must-have for maintaining the integrity of your circuits. Trust in our high-quality fuses for peace of mind in your electronic projects.