2JQ 750-R

Heilind Number:BEF2JQ 750-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JQ 750-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Quick Acting, 750mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JQ 750-R
Series:2JQ
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm
Current Rating:750 mA
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF2JQ 750-R

Detailed Description

Introducing our 2JQ series Glass Tube Fuse, designed for reliable circuit protection in various applications. With a compact 5x15mm case size and fast-acting response time, this cartridge fuse ensures swift interruption of currents to safeguard your electronic devices. Rated for 750mA at 350VAC, it offers efficient protection against overcurrent events. The glass construction provides durability and transparency for easy visual inspection. Ideal for use with a holder mount type, this fuse is a dependable choice for maintaining the integrity of your electronic systems. Trust in its performance to keep your circuits safe and secure. Explore more of our circuit protection products in the Fuses category.