2JS 1-R

Heilind Number:BEF2JS 1-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:2JS 1-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x15mm, Time Lag, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 2JS 1-R
Series:2JS
Case Size:5x15mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:1 A
Voltage Rating (AC):350 VAC
SKU:BEF2JS 1-R

Detailed Description

Introducing our 2JS series Glass Tube Fuse, designed for reliable circuit protection in a compact 5x15mm case size. This cartridge fuse, featuring a slow blow response time, is ideal for safeguarding electronic equipment and systems. With a current rating of 1A and a voltage rating of 350VAC, it offers dependable performance in various applications. Trust in the durability and efficiency of this time lag fuse, essential for maintaining the integrity of your circuits. Explore our full range of circuit protection products for comprehensive safety solutions.